VishayMMU01020C1001FB300Resistor Fixed Single-Surface Mount

Res Thin Film 0102(0805) 1K Ohm 1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

The MMU01020C1001FB300 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 2.2 mm long. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology.

Import TariffMay apply to this part

Total In Stock: 57,024 parts

Regional Inventory: 24

    Total$0.02Price for 1

    24 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      24
      Country Of origin:
      Germany
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 24 parts
      • Price: $0.0195
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2548+
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 57,000 parts
      • Price: $0.0476

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.