onsemiMMT05B260T3GThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 200V 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 200 | |
| 200 | |
| 3@1A | |
| 320 | |
| 2000(Min) | |
| 150 | |
| 340(Typ) | |
| 0.005 | |
| 230(Typ) | |
| 150 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) mm |
| Package Width | 3.81(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Quickly respond to surges with this MMT05B260T3G SCR thyristor from ON Semiconductor. This SCR thrysitor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

