SamtecMMT-110-02-S-DH-P-TRConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 2mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20 | |
| 12.67 | |
| 4 | |
| Surface Mount |
Samtec brings you their unshrouded MMT-110-02-S-DH-P-TR header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. MMT-110-02-S-DH-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long, 4 mm tall and 12.67 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

