SamtecMMT-110-01-S-SH-P-TRConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20 | |
| 7.99 | |
| 2 | |
| Surface Mount |
Mount this unshrouded MMT-110-01-S-SH-P-TR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long, 2 mm tall and 7.99 mm deep. It uses the solder termination method. MMT-110-01-S-SH-P-TR is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

