SamtecMMT-107-01-S-SHConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 7 POS 2mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Tube | |
| 14 | |
| 7.99 | |
| 2 | |
| Surface Mount |
As an added safety precaution, the unshrouded MMT-107-01-S-SH header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 14 mm long, 2 mm tall and 7.99 mm deep. MMT-107-01-S-SH is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

