SamtecMMT-105-01-L-SHConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 5 POS 2mm Solder RA Side Entry SMD Tube

Mount this unshrouded MMT-105-01-L-SH header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10 mm long, 2 mm tall and 7.99 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MMT-105-01-L-SH is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 weeks
    • Price: $1.31
    1. 1+$1.31
    2. 50+$1.15
    3. 100+$1.00

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.