SamtecMMT-103-02-T-DHConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6 | |
| 12.67 | |
| 4 | |
| Surface Mount |
This unshrouded MMT-103-02-T-DH header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 6 mm long, 4 mm tall and 12.67 mm deep. MMT-103-02-T-DH is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

