onsemiMMSZ5V6T1GZener

Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R

Use a voltage regulator MMSZ5V6T1G zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Total In Stock: 163,791 parts

Regional Inventory: 120,489

    Total$0.12Price for 1

    120,489 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      31 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1198
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      31 weeks
      Country Of origin:
      China
      • In Stock: 45,489 parts
      • Price: $0.1198
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2446+
      Manufacturer Lead Time:
      31 weeks
      Country Of origin:
      China
      • In Stock: 75,000 parts
      • Price: $0.019
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2602+
      Manufacturer Lead Time:
      31 weeks
      • In Stock: 43,302 parts
      • Price: $0.1011

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.