VishayMMSZ5263C-E3-08Zener

Diode Zener Single 56V 2% 500mW 2-Pin SOD-123 T/R

This MMSZ5263C-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its test current is 2.2 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 56 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

15,000 parts: Ships tomorrow

    Total$105.00Price for 15000

    • (15000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.007

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.