VishayMMSZ5262B-HE3_A-08Zener
Diode Zener Single 51V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 51 | |
| 5% | |
| 500 | |
| 2.5 | |
| 0.1 | |
| 125 | |
| 500 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.096%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

