Diotec Semiconductor AGMMSZ5259B-AQZener
SMD Planar Zener Diodes Automotive AEC-Q101
| Compliant | |
| Preliminary | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| 39 | |
| 500 | |
| 3.2 | |
| 500 | |
| Automotive | |
| 41 | |
| 37 | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123F |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

