VishayMMSZ5256B-E3-08Zener

Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R

Check out this perfect MMSZ5256B-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 4.2 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

14,455 parts: Ships in 2 days

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      14455
      Country Of origin:
      China
         
      • Price: $0.0598
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 14,455 parts
      • Price: $0.0598

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.