50-75% Off
onsemiMMSZ5252CT1GZener
Diode Zener Single 24V 2% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5.2 | |
| 0.1 | |
| 33 | |
| -55 | |
| 150 | |
| 24.48 | |
| 23.52 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16 mm |
| Package Width | 1.6 mm |
| Package Length | 2.69 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator MMSZ5252CT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 5.2 mA. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

