VishayMMSZ5252B-E3-08Zener

Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R

Check out this perfect MMSZ5252B-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5.2 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 82,470 parts

Regional Inventory: 13,470

    Total$0.03Price for 1

    13,470 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      13470
      Country Of origin:
      China
         
      • Price: $0.0291
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 13,470 parts
      • Price: $0.0291
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 69,000 parts
      • Price: $0.0200

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.