Diodes IncorporatedMMSZ5250B-7-FZener

Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5250B-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 6.2 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Total In Stock: 81,159 parts

Regional Inventory: 159

    Total$0.02Price for 1

    159 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      159
      Country Of origin:
      China
         
      • Price: $0.0239
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 159 parts
      • Price: $0.0239
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2509+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 27,000 parts
      • Price: $0.0154
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2521+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 54,000 parts
      • Price: $0.025

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.