Micro Commercial ComponentsMMSZ5245B-TPZener
Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 0.9 | |
| 500 | |
| 8.5 | |
| 0.1 | |
| 16 | |
| 500 | |
| -65 | |
| 150 | |
| 0.082%/°C(Max) | |
| 0.009 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Check out this perfect MMSZ5245B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 8.5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

