Diodes IncorporatedMMSZ5245B-7-FZener

Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ5245B-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 8.5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Total In Stock: 846,000 parts

Regional Inventory: 354,000

    Total$0.04Price for 1

    354,000 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 354,000 parts
      • Price: $0.0353
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2427+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 285,000 parts
      • Price: $0.0137
    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2349+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 207,000 parts
      • Price: $0.0270

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.