Diodes IncorporatedMMSZ5242BQ-13-FZener
Zener Diode Single 12V 5% 30Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 1 | |
| 30 | |
| 370 | |
| -65 | |
| 150 | |
| Automotive | |
| 12.6 | |
| 11.4 | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.55 mm |
| Package Length | 2.65 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

