VishayMMSZ5242B-HE3_A-08Zener
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 500 | |
| 20 | |
| 1 | |
| 30 | |
| 500 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.07%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

