Diodes IncorporatedMMSZ5238B-7-FZener
Zener Diode Single 8.7V 5% 8Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.7 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 3 | |
| 8 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 9.14 | |
| 8.27 | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.55 mm |
| Package Length | 2.65 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5238B-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. Its test current is 20 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 8.7 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

