Diodes IncorporatedMMSZ5237B-7-FZener

Zener Diode Single 8.2V 5% 8Ohm 500mW 2-Pin SOD-123 T/R

This MMSZ5237B-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. Its test current is 20 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 63,700 parts

Regional Inventory: 700

    Total$0.04Price for 1

    700 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      700
      Country Of origin:
      China
         
      • Price: $0.0394
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 700 parts
      • Price: $0.0394
    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 63,000 parts
      • Price: $0.0172

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.