| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 7.5 |
| Zener Voltage Tolerance | 5% |
| Maximum Forward Voltage (V) | 0.9 |
| Maximum Power Dissipation (mW) | 500 |
| Test Current (mA) | 20 |
| Maximum Reverse Leakage Current (uA) | 3 |
| Maximum Zener Impedance (Ohm) | 6 |
| Maximum Power Dissipation @ 25C (mW) | 500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Commercial |
| Typical Voltage Temperature Coefficient | 0.058%/°C |
| Packaging | Tape and Reel |
| Product Weight (g) | 0.0106 |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.7(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| Pin Count | 2 |
| Lead Shape | Gull-wing |