Top Purchased
VishayMMSZ5232C-E3-08Zener
Diode Zener Single 5.6V 2% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 2% | |
| 0.9 | |
| 500 | |
| 20 | |
| 5 | |
| 11 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.032%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5232C-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. Its test current is 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 2%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

