VishayMMSZ5232B-E3-08Zener

Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ5232B-E3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. Its test current is 20 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 51,473 parts

Regional Inventory: 24,473

    Total$0.07Price for 1

    24,473 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      14999
      Country Of origin:
      China
         
      • Price: $0.0672
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 9,473 parts
      • Price: $0.0672
    • (15000)

      Ships in 2 days

      Increment:
      15000
      Ships from:
      United States of America
      Date Code:
      2435+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.015
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2523+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 27,000 parts
      • Price: $0.0253

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.