| Compliant | |
| EAR99 | |
| Active | |
| MMSZ5231CT1G | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 2% | |
| 0.9 | |
| 500 | |
| 20 | |
| 5 | |
| 17 | |
| -55 | |
| 150 | |
| 5.202 | |
| 4.998 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16 |
| Package Width | 1.6 |
| Package Length | 2.69 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator MMSZ5231CT1G zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

