| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 2% | |
| 0.9 | |
| 500 | |
| 20 | |
| 5 | |
| 17 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.03%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.7(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

