onsemiMMSZ5231BT1GZener

Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator MMSZ5231BT1G zener diode from ON Semiconductor. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 1,094,218 parts

Regional Inventory: 1,019,218

    Total$0.13Price for 1

    1,019,218 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2422+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      1
      Maximum Of:
      38532
      Country Of origin:
      China
         
      • Price: $0.1306
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2422+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 38,532 parts
      • Price: $0.1306
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 980,686 parts
      • Price: $0.1796
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 75,000 parts
      • Price: $0.0249

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.