Top Searched

Diodes IncorporatedMMSZ5231B-7-FZener

Zener Diode Single 5.1V 5% 17Ohm 500mW 2-Pin SOD-123 T/R

This MMSZ5231B-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 213,000 parts

Regional Inventory: 33,000

    Total$78.60Price for 6000

    33,000 In stock: Ships in 2 days

    • (3000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2501+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 33,000 parts
      • Price: $0.0131
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2501+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0137
    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2403+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 156,000 parts
      • Price: $0.0131

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.