Top Purchased
onsemiMMSZ5230BT1GZener
Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 5 | |
| 19 | |
| -55 | |
| 150 | |
| 4.94 | |
| 4.47 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16 |
| Package Width | 1.6 |
| Package Length | 2.69 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Use a voltage regulator MMSZ5230BT1G zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. Its test current is 20 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

