| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 5 | |
| 19 | |
| 500 | |
| -55 | |
| 150 | |
| 4.935 | |
| 4.465 | |
| Mounting | Surface Mount |
| Package Height | 1.16 mm |
| Package Width | 1.6 mm |
| Package Length | 2.69 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

