Diodes IncorporatedMMSZ5228BS-7-FZener

Zener Diode Single 3.9V 5% 23Ohm 200mW 2-Pin SOD-323 T/R

Check out this perfect MMSZ5228BS-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 10 μA. Its maximum power dissipation is 200 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

2,500 parts: Ships tomorrow

    Total$53.75Price for 2500

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      2500
      Maximum Of:
      2500
      Country Of origin:
      China
         
      • Price: $0.0215
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.0215

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.