Micro Commercial ComponentsMMSZ5228B-TPZener
Zener Diode Single 3.9V 5% 23Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 10 | |
| 23 | |
| 500 | |
| -65 | |
| 150 | |
| -0.06%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5228B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 10 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

