Diodes IncorporatedMMSZ5228B-7-FZener
Zener Diode Single 3.9V 5% 23Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 10 | |
| 23 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 4.1 | |
| 3.71 | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.55 mm |
| Package Length | 2.65 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5228B-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 20 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

