Diodes IncorporatedMMSZ5226BS-7-FZener
Zener Diode Single 3.3V 5% 28Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 0.9 | |
| 200 | |
| 20 | |
| 25 | |
| 28 | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.004 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.3 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5226BS-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 20 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 25 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

