Taiwan SemiconductorMMSZ5225B RHGZener
Diode Zener Single 3V 5% 500mW 2-Pin SOD-123F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 50 | |
| 29 | |
| 500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 2.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123F |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

