10-25% Off
VishayMMSZ5225B-E3-08Zener
Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 50 | |
| 30 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| -0.06%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5225B-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 50 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 3 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

