Diodes IncorporatedMMSZ5225B-7-FZener
Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 50 | |
| 30 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 3.15 | |
| 2.85 | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.55 |
| Package Length | 2.65 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Check out this perfect MMSZ5225B-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 50 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

