| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 100 | |
| 30 | |
| -55 | |
| 150 | |
| 2.52 | |
| 2.28 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16 |
| Package Width | 1.6 |
| Package Length | 2.69 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Access the reverse breakdown region using a voltage regulator MMSZ5221BT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 100 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

