onsemiMMSZ4V7T1GZener

Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator MMSZ4V7T1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Total In Stock: 172,532 parts

Regional Inventory: 18,559

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0460
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 15,973 parts
      • Price: $0.0460
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Malaysia
      • In Stock: 138,000 parts
      • Price: $0.0169

    18,559 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2316+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 18,559 parts
      • Price: $0.0158

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.