onsemiMMSZ4V3T1GZener

Diode Zener Single 4.3V 5% 500mW 2-Pin SOD-123 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator MMSZ4V3T1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Total In Stock: 21,001 parts

Regional Inventory: 1

    Total$0.02Price for 1

    1 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0174
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2449+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 21,000 parts
      • Price: $0.0220

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.