| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 14 | |
| 5% | |
| 0.9 | |
| 500 | |
| 0.05 | |
| 0.05 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 14.7 | |
| 13.3 | |
| Tape and Reel | |
| 0.0106 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Check out this perfect MMSZ4701-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. Its test current is 0.05 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 14 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

