onsemiMMSZ4700T1GZener

Diode Zener Single 13V 5% 500mW 2-Pin SOD-123 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator MMSZ4700T1G zener diode from ON Semiconductor. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 13 V. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 27,002 parts

Regional Inventory: 24,002

    Total$0.05Price for 1

    24,002 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0533
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.0533
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2452+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0235
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2309+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0917

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.