Top Searched

onsemiMMSZ4697T1GZener

Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator MMSZ4697T1G zener diode from ON Semiconductor. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 10 V.

Import TariffMay apply to this part

Total In Stock: 451,760 parts

Regional Inventory: 430,760

    Total$0.08Price for 1

    430,760 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0756
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 13,760 parts
      • Price: $0.0756
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 417,000 parts
      • Price: $0.0139
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2544+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 21,000 parts
      • Price: $0.0195

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.