onsemiMMSZ4692T1GZener

Diode Zener Single 6.8V 5% 500mW 2-Pin SOD-123 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator MMSZ4692T1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. Its test current is 0.05 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 6.8 V.

Import TariffMay apply to this part

Total In Stock: 78,001 parts

Regional Inventory: 39,001

    Total$0.02Price for 1

    39,001 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0151
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0151
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Malaysia
      • In Stock: 39,000 parts
      • Price: $0.0149
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 39,000 parts
      • Price: $0.0991

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.