| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 5% | |
| 0.9 | |
| 500 | |
| 0.05 | |
| 4 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 4.52 | |
| 4.09 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 2.85(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ4687-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its maximum leakage current is 4 μA. Its test current is 0.05 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

