VishayMMSZ4684-E3-08Zener

Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ4684-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 7.5 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 70,433 parts

Regional Inventory: 13,433

    Total$0.04Price for 1

    13,433 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      13433
      Country Of origin:
      China
         
      • Price: $0.0418
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 13,433 parts
      • Price: $0.0418
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2506+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 57,000 parts
      • Price: $0.0326

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.