25-50% Off

onsemiMMSZ16T1GZener

Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator MMSZ16T1G zener diode from ON Semiconductor. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 30,006 parts

Regional Inventory: 24,006

    Total$0.02Price for 1

    24,006 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2109+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0202
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2109+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $0.0202
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2450+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0200
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2536+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0207

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.