Diodes IncorporatedMMST3906-7-FGP BJT

Trans GP BJT PNP 40V 0.2A 200mW 3-Pin SOT-323 T/R

If you require a general purpose BJT that can handle high voltages, then the PNP MMST3906-7-F BJT, developed by Diodes Zetex, is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 34,550 parts

Regional Inventory: 25,760

    Total$70.22Price for 1760

    25,760 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2437+
      Manufacturer Lead Time:
      40 weeks
      Minimum Of :
      1760
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0399
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2437+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 1,760 parts
      • Price: $0.0399
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2452+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0395
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,790 parts
      • Price: $0.012
    • (3000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2440+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0297

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.