Micro Commercial ComponentsMMST2222A-TPGP BJT
Trans GP BJT NPN 40V 0.6A 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 75 | |
| 40 | |
| 6 | |
| 1.2@50mA@500mA | |
| 0.6@50mA@500mA | |
| 0.6 | |
| 100@150mA@10V|50@1mA@10V | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Jump-start your electronic circuit design with this versatile NPN MMST2222A-TP GP BJT from Micro Commercial Components. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

