onsemiMMSD701T1GRF Diodes and Mixers

Diode RF Schottky 70V 225mW 2-Pin SOD-123 T/R

Converting from AC to DC is simple when using a Schottky diode MMSD701T1G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its maximum continuous forward current is 0.2 A.

Import TariffMay apply to this part

Total In Stock: 82,810 parts

Regional Inventory: 13,810

    Total$0.20Price for 1

    13,810 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      40 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1996
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 1,810 parts
      • Price: $0.1996
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      Malaysia
      • In Stock: 12,000 parts
      • Price: $0.0378
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2549+
      Manufacturer Lead Time:
      40 weeks
      • In Stock: 69,000 parts
      • Price: $0.0446

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.